1795802 | Phoenix Contact

Socket header, 5 pole, pitch 7.62 mm, straight, green, 1795802

Order No.: 63P0485
EAN: 4046356635677
MPN:
1795802
GMSTB 2,5/ 5-STF-7,62 EX
Series: GMSTB
1795802 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.0571 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
6.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.0571 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 7.62 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 352 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes