1793626 | Phoenix Contact

Socket header, 4 pole, pitch 15 mm, straight, green, 1793626

Order No.: 62P6296
EAN: 4046356620901
MPN:
1793626
DFK-IPCV 35 HC/ 4-GF-15,00
Series: DFK
1793626 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
47.6714 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
1,191.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
47.6714 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 15 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface silver-plated
Rated voltage 1 kV
Rated current 125 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes