1793587 | Phoenix Contact

Socket header, 5 pole, pitch 15 mm, straight, green, 1793587

Order No.: 63P1589
EAN: 4046356620963
MPN:
1793587
IPCV 35 HC/ 5-GF-15,00
Series: IPCV
1793587 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
44.4227 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
444.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
44.4227 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 5 pole
Grid 15 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 1 kV
Rated current 125 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes