1793574 | Phoenix Contact

Socket header, 4 pole, pitch 15 mm, straight, green, 1793574

Order No.: 63P1588
EAN: 4046356620956
MPN:
1793574
IPCV 35 HC/ 4-GF-15,00
Series: IPCV
1793574 Phoenix Contact PCB Connection Systems Image 1
1793574 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.7595 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
893.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
35.7595 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 15 mm
Connection solder connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 1 kV
Rated current 125 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes