1792896 | Phoenix Contact

Socket header, 16 pole, pitch 5.08 mm, straight, green, 1792896

Order No.: 63P7290
EAN: 4017918045326
MPN:
1792896
MVSTBW 2,5/16-ST-5,08
Series: MVSTBW
1792896 Phoenix Contact PCB Connection Systems Image 1
1792896 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.4724 € *
Available in 5 Days: 1,150 pcs. - if ordered today
Total Price:
473.62 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
9.4724 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 16 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes