1792809 | Phoenix Contact

Socket header, 7 pole, pitch 5.08 mm, straight, green, 1792809

Order No.: 63P7236
EAN: 4017918045234
MPN:
1792809
MVSTBW 2,5/ 7-ST-5,08
Series: MVSTBW
1792809 Phoenix Contact PCB Connection Systems Image 1
1792809 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.4744 € *
Available: 39 pcs.
Available in 5 Days: 387 pcs. - if ordered today
Total Price:
4.47 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4.4744 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes