1792614 | Phoenix Contact

Socket header, 12 pole, pitch 5.08 mm, straight, green, 1792614

Order No.: 62P7932
EAN: 4046356615624
MPN:
1792614
FKC 2,5/12-ST-5,08-LR
Series: FKC
1792614 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2348 € *
Available in 5 Days: 750 pcs. - if ordered today
Total Price:
8.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.2348 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 12 pole
Grid 5.08 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes