1792537 | Phoenix Contact

Socket header, 3 pole, pitch 5 mm, straight, green, 1792537

Order No.: 63P7198
EAN: 4017918044961
MPN:
1792537
MVSTBW 2,5/ 3-ST
Series: MVSTBW
1792537 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.0825 € *
Available: 87 pcs.
Available in 5 Days: 9,200 pcs. - if ordered today
Total Price:
2.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2.0825 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 5 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes