1792126 | Phoenix Contact

Socket header, 13 pole, pitch 5 mm, straight, green, 1792126

Order No.: 63P7033
EAN: 4017918044602
MPN:
1792126
MVSTBR 2,5/13-ST
Series: MVSTBR
1792126 Phoenix Contact PCB Connection Systems Image 1
1792126 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.2348 € *
Available in 5 Days: 200 pcs. - if ordered today
Total Price:
8.23 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.2348 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 13 pole
Grid 5 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes