1790522 | Phoenix Contact
Socket header, 6 pole, pitch 3.5 mm, straight, green, 1790522
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9365 € *
Available: 2 pcs.
Available in 5 Days: 2,424 pcs. - if ordered today
Total Price:
9.94 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9365 €
10 pcs.
9.1511 €
50 pcs.
8.3181 €
100 pcs.
7.4851 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 6 pole | |
| Grid | 3.5 mm | |
| Connection | push-in spring connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 8 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |