1790409 | Phoenix Contact

Socket header, 13 pole, pitch 3.5 mm, straight, green, 1790409

Order No.: 62P6836
EAN: 4046356594851
MPN:
1790409
DFMC 1,5/13-STF-3,5
Series: DFMC
1790409 Phoenix Contact PCB Connection Systems Image 1
1790409 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.8401 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
642.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
12.8401 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 13 pole
Grid 3.5 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes