1790360 | Phoenix Contact

Socket header, 9 pole, pitch 3.5 mm, straight, green, 1790360

Order No.: 62P6809
EAN: 4046356594813
MPN:
1790360
DFMC 1,5/ 9-STF-3,5
Series: DFMC
1790360 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.9488 € *
Available in 5 Days: 24 pcs. - if ordered today
Total Price:
447.44 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
8.9488 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 9 pole
Grid 3.5 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes