1790344 | Phoenix Contact

Socket header, 7 pole, pitch 3.5 mm, straight, green, 1790344

Order No.: 62P6790
EAN: 4046356594790
MPN:
1790344
DFMC 1,5/ 7-STF-3,5
Series: DFMC
1790344 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.5327 € *
Available: 47 pcs.
Available in 5 Days: 1,205 pcs. - if ordered today
Total Price:
7.53 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.5327 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 7 pole
Grid 3.5 mm
Connection push-in spring connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes