1790182 | Phoenix Contact
Socket header, 10 pole, pitch 3.5 mm, straight, green, 1790182
Unit Price (€ / pc.)
13.7326 € *
Available: 14 pcs.
Available in 5 Days: 226 pcs. - if ordered today
Total Price:
13.73 € *
Price list
Quantity
Price per unit*
1 pcs.
13.7326 €
10 pcs.
12.0904 €
50 pcs.
11.2574 €
150 pcs.
10.7814 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connector, 1790182, PHOENIX
Connector part, rated current: 8 A, rated voltage (III/2): 160 V, number of poles: 10 with 20 contacts, grid dimension: 3.5 mm, connection type: spring-cage connection, color: green, contact surface: tin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 10 pole | |
| Grid | 3.5 mm | |
| Connection | push-in spring connection | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 8 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |