1789779 | Phoenix Contact

Pin header, 10 pole, pitch 3.5 mm, angled, black, 1789779

Order No.: 63P2406
EAN: 4046356612388
MPN:
1789779
MC 1,5/10-GF-3,5 P14 THRR72
Series: COMBICON MC 1,5
1789779 Phoenix Contact PCB Connection Systems Image 1
1789779 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.6057 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,370.17 € *
*incl. VAT plus shipping costs
Subject to prior sale
380 pcs.
3.6057 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 10 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No