1789504 | Phoenix Contact

Pin header, 8 pole, pitch 3.5 mm, angled, black, 1789504

Order No.: 63P2300
EAN: 4046356612289
MPN:
1789504
MC 1,5/ 8-GF-3,5 P20 THR
Series: COMBICON MC 1,5
1789504 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1297 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
312.97 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
3.1297 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 8 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No