1789274 | Phoenix Contact
Pin header, 7 pole, pitch 3.5 mm, angled, black, 1789274
Order No.: 63P2252
EAN: 4046356611367
MPN:
1789274
MC 1,5/ 7-GF-3,5 P26 THRR56
Series: COMBICON MC 1,5
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.9274 € *
Available in 5 Days: 470 pcs. - if ordered today
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 7 pole | |
| Grid | 3.5 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 8 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366930 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |