1789009 | Phoenix Contact

Pin header, 5 pole, pitch 3.5 mm, angled, black, 1789009

Order No.: 63P2116
EAN: 4046356610919
MPN:
1789009
MC 1,5/ 5-G-3,5 P14 THR
Series: COMBICON MC 1,5
1789009 Phoenix Contact PCB Connection Systems Image 1
1789009 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7612 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
1.76 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7612 €
10 pcs.
1.6184 €
50 pcs.
1.4756 €
100 pcs.
1.3209 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes