1788990 | Phoenix Contact

Pin header, 4 pole, pitch 3.5 mm, angled, black, 1788990

Order No.: 63P2058
EAN: 4046356611862
MPN:
1788990
MC 1,5/ 4-G-3,5 P14 THRR32
Series: COMBICON MC 1,5
1788990 Phoenix Contact PCB Connection Systems Image 1
1788990 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2257 € *
Available in 5 Days: 11,600 pcs. - if ordered today
Total Price:
576.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
470 pcs.
1.2257 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 4 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes