1788981 | Phoenix Contact

Pin header, 5 pole, pitch 5.08 mm, straight, green, 1788981

Order No.: 63P6754
EAN: 4017918044046
MPN:
1788981
MSTBVK 2,5/ 5-GF-5,08
Series: MSTBVK
1788981 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.069 € *
Available in 5 Days: 350 pcs. - if ordered today
Total Price:
6.07 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.069 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes