1788910 | Phoenix Contact

Pin header, 21 pole, pitch 5.08 mm, green, 1788910

Order No.: 63P6810
EAN: 4017918043971
MPN:
1788910
MSTBVK 2,5/21-G-5,08
Series: MSTBVK
1788910 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
18.564 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
928.20 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
18.564 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 21 pole
Grid 5.08 mm
Connection screw connection
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15