1788680 | Phoenix Contact

Pin header, 17 pole, pitch 5.08 mm, green, 1788680

Order No.: 63P7125
EAN: 4017918043742
MPN:
1788680
MVSTBU 2,5/17-GB-5,08
Series: MVSTBU
1788680 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.4228 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
721.14 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
14.4228 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 17 pole
Grid 5.08 mm
Connection screw connection
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes