1788648 | Phoenix Contact

Pin header, 13 pole, pitch 5.08 mm, green, 1788648

Order No.: 63P7116
EAN: 4017918043704
MPN:
1788648
MVSTBU 2,5/13-GB-5,08
Series: MVSTBU
1788648 Phoenix Contact PCB Connection Systems Image 1
1788648 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.0551 € *
Available in 5 Days: 1,850 pcs. - if ordered today
Total Price:
552.76 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
11.0551 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 13 pole
Grid 5.08 mm
Connection screw connection
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes