1788635 | Phoenix Contact

Pin header, 12 pole, pitch 5.08 mm, green, 1788635

Order No.: 63P7113
EAN: 4017918043698
MPN:
1788635
MVSTBU 2,5/12-GB-5,08
Series: MVSTBU
1788635 Phoenix Contact PCB Connection Systems Image 1
1788635 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.3411 € *
Available in 5 Days: 850 pcs. - if ordered today
Total Price:
517.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
10.3411 €

PCB Connector, 1788635, PHOENIX

Direct plug-in block, Rated current: 12 A, Rated voltage (III/2): 320 V, Number of poles: 12, Spacing: 5.08 mm, Type of connection: screw connection with tension sleeve, Color: green, Contact surface: tin.

Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 12 pole
Grid 5.08 mm
Connection screw connection
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes