1788622 | Phoenix Contact

Pin header, 11 pole, pitch 5.08 mm, green, 1788622

Order No.: 63P7110
EAN: 4017918043681
MPN:
1788622
MVSTBU 2,5/11-GB-5,08
Series: MVSTBU
1788622 Phoenix Contact PCB Connection Systems Image 1
1788622 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.3415 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
467.08 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
9.3415 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 5.08 mm
Connection screw connection
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes