1788583 | Phoenix Contact

Pin header, 7 pole, pitch 5.08 mm, green, 1788583

Order No.: 63P7098
EAN: 4017918043643
MPN:
1788583
MVSTBU 2,5/ 7-GB-5,08
Series: MVSTBU
1788583 Phoenix Contact PCB Connection Systems Image 1
1788583 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.6759 € *
Available in 5 Days: 1,427 pcs. - if ordered today
Total Price:
6.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.6759 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 5.08 mm
Connection screw connection
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes