1788499 | Phoenix Contact

Pin header, 17 pole, pitch 5.08 mm, straight, green, 1788499

Order No.: 63P7126
EAN: 4017918043551
MPN:
1788499
MVSTBU 2,5/17-GFB-5,08
Series: MVSTBU
1788499 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.6366 € *
Available in 5 Days: 50 pcs. - if ordered today
Total Price:
781.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
15.6366 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 17 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead