1788486 | Phoenix Contact

Pin header, 16 pole, pitch 5.08 mm, straight, green, 1788486

Order No.: 63P7123
EAN: 4017918043544
MPN:
1788486
MVSTBU 2,5/16-GFB-5,08
Series: MVSTBU
1788486 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.8036 € *
Available in 5 Days: 450 pcs. - if ordered today
Total Price:
740.18 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
14.8036 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 16 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead