1788473 | Phoenix Contact

Pin header, 15 pole, pitch 5.08 mm, straight, green, 1788473

Order No.: 63P7121
EAN: 4017918043537
MPN:
1788473
MVSTBU 2,5/15-GFB-5,08
Series: MVSTBU
1788473 Phoenix Contact PCB Connection Systems Image 1
1788473 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.9468 € *
Available in 5 Days: 193 pcs. - if ordered today
Total Price:
697.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
13.9468 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 15 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead