1788334 | Phoenix Contact

Pin header, 24 pole, pitch 5.08 mm, straight, green, 1788334

Order No.: 64P0340
EAN: 4017918043391
MPN:
1788334
UMSTBVK 2,5/24-G-5,08
Series: UMSTBVK
1788334 Phoenix Contact PCB Connection Systems Image 1
1788334 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
21.2177 € *
Available in 5 Days: 300 pcs. - if ordered today
Total Price:
1,060.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
21.2177 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 24 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes