1788266 | Phoenix Contact

Pin header, 17 pole, pitch 5.08 mm, straight, green, 1788266

Order No.: 64P0329
EAN: 4017918043322
MPN:
1788266
UMSTBVK 2,5/17-G-5,08
Series: UMSTBVK
1788266 Phoenix Contact PCB Connection Systems Image 1
1788266 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
15.0297 € *
Available in 5 Days: 400 pcs. - if ordered today
Total Price:
751.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
15.0297 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 17 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking No
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes