1788046 | Phoenix Contact

Pin header, 14 pole, pitch 5.08 mm, straight, green, 1788046

Order No.: 64P0318
EAN: 4017918043100
MPN:
1788046
UMSTBVK 2,5/14-GF-5,08
Series: UMSTBVK
1788046 Phoenix Contact PCB Connection Systems Image 1
1788046 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.4946 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
674.73 € *
*incl. VAT plus shipping costs
Subject to prior sale
50 pcs.
13.4946 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 14 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No