1787924 | Phoenix Contact

Pin header, 2 pole, pitch 5.08 mm, straight, green, 1787924

Order No.: 64P0275
EAN: 4017918042981
MPN:
1787924
UMSTBVK 2,5/ 2-GF-5,08
Series: UMSTBVK
1787924 Phoenix Contact PCB Connection Systems Image 1
1787924 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.5934 € *
Available: 38 pcs.
Available in 5 Days: 825 pcs. - if ordered today
Total Price:
4.59 € *
Price list
Quantity
Price per unit*
1 pcs.
4.5934 €
10 pcs.
4.2245 €
50 pcs.
3.8437 €
100 pcs.
3.4629 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 5.08 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin DE
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No