1787580 | Phoenix Contact

Pin header, 20 pole, pitch 3.5 mm, angled, black, 1787580

Order No.: 62P7032
EAN: 4046356595247
MPN:
1787580
DMC 1,5/20-G1-3,5 P20THR
Series: DMC
1787580 Phoenix Contact PCB Connection Systems Image 1
1787580 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.211 € *
Available in 5 Days: 1 pcs. - if ordered today
Total Price:
8.21 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
8.211 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 20 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes