1787373 | Phoenix Contact

Pin header, 19 pole, pitch 3.5 mm, straight, black, 1787373

Order No.: 62P7167
EAN: 4046356596992
MPN:
1787373
DMCV 1,5/19-G1-3,5 P20THR
Series: DMCV
1787373 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7945 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
7.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
7.7945 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 19 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes