1787315 | Phoenix Contact

Pin header, 13 pole, pitch 3.5 mm, straight, black, 1787315

Order No.: 62P7140
EAN: 4046356596930
MPN:
1787315
DMCV 1,5/13-G1-3,5 P20THR
Series: DMCV
1787315 Phoenix Contact PCB Connection Systems Image 1
1787315 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3788 € *
Available in 5 Days: 150 pcs. - if ordered today
Total Price:
5.38 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.3788 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 13 pole
Grid 3.5 mm
Connection solder connection
Orientation straight
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes