1787140 | Phoenix Contact

Pin header, 15 pole, pitch 3.5 mm, angled, black, 1787140

Order No.: 62P7005
EAN: 4046356596756
MPN:
1787140
DMC 1,5/15-G1F-3,5-LR P20THR
Series: DMC
1787140 Phoenix Contact PCB Connection Systems Image 1
1787140 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.9972 € *
Available in 5 Days: 3,450 pcs. - if ordered today
Total Price:
7.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.9972 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 15 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes