1787108 | Phoenix Contact

Pin header, 11 pole, pitch 3.5 mm, angled, black, 1787108

Order No.: 62P6979
EAN: 4046356596718
MPN:
1787108
DMC 1,5/11-G1F-3,5-LR P20THR
Series: DMC
1787108 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
5.3312 € *
Available: 37 pcs.
Available in 5 Days: 748 pcs. - if ordered today
Total Price:
5.33 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
5.3312 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 11 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes