1787043 | Phoenix Contact

Pin header, 5 pole, pitch 3.5 mm, angled, black, 1787043

Order No.: 62P6931
EAN: 4046356596558
MPN:
1787043
DMC 1,5/ 5-G1F-3,5-LR P20THR
Series: DMC
1787043 Phoenix Contact PCB Connection Systems Image 1
1787043 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9984 € *
Available: 33 pcs.
Available in 5 Days: 1,750 pcs. - if ordered today
Total Price:
4.00 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9984 €
10 pcs.
3.6771 €
50 pcs.
3.3439 €
100 pcs.
3.0107 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 5 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes