1786899 | Phoenix Contact
Socket header, 8 pole, pitch 5 mm, straight, green, 1786899
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
6.4260 € *
Available: 41 pcs.
Available in 5 Days: 1,221 pcs. - if ordered today
Total Price:
6.43 € *
Price list
Quantity
Price per unit*
1 pcs.
6.4260 €
10 pcs.
5.8310 €
50 pcs.
5.2836 €
100 pcs.
4.8433 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB Connector, 1786899, PHOENIX
PCB plug, rated current: 12 A, rated voltage (III/2): 320 V, number of poles: 8, grid dimension: 5 mm, connection type: screw connection with tension sleeve, color: green, contact surface: tin.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket header | |
| Contact type | socket | |
| Pin number | 8 pole | |
| Grid | 5 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| Type of locking | Yes | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |