1786882 | Phoenix Contact
Pin header, 7 pole, pitch 3.5 mm, angled, black, 1786882
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2364 € *
Available in 5 Days: 29 pcs. - if ordered today
Total Price:
4.24 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2364 €
10 pcs.
3.9032 €
50 pcs.
3.5343 €
100 pcs.
3.1892 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 7 pole | |
| Grid | 3.5 mm | |
| Connection | solder connection | |
| Orientation | angled | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 160 V | |
| Rated current | 8 A | |
| Additional parts | equipped | |
| Number of rows | 2 | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366930 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |