1786840 | Phoenix Contact

Pin header, 3 pole, pitch 3.5 mm, angled, black, 1786840

Order No.: 62P6910
EAN: 4046356594967
MPN:
1786840
DMC 1,5/ 3-G1-3,5 P20THR
Series: DMC
1786840 Phoenix Contact PCB Connection Systems Image 1
1786840 Phoenix Contact PCB Connection Systems Image 2
Image may differ
Unit Price (€ / pc.)
1.8207 € *
Available: 51 pcs.
Available in 5 Days: 19,834 pcs. - if ordered today
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8207 €
10 pcs.
1.6660 €
50 pcs.
1.5232 €
100 pcs.
1.3566 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 3.5 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 2
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes