1786527 | Phoenix Contact

Socket header, 14 pole, pitch 5.08 mm, angled, green, 1786527

Order No.: 63P1018
EAN: 4017918042677
MPN:
1786527
IC 2,5/14-G-5,08
Series: IC 2,5
1786527 Phoenix Contact PCB Connection Systems Image 1
1786527 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
6.7473 € *
Available in 5 Days: 200 pcs. - if ordered today
Total Price:
6.75 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
6.7473 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 14 pole
Grid 5.08 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 320 V
Rated current 12 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes