1786255 | Phoenix Contact
Pin header, 10 pole, pitch 5.08 mm, straight, green, 1786255
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.6981 € *
Available: 42 pcs.
Available in 5 Days: 445 pcs. - if ordered today
Total Price:
10.70 € *
Price list
Quantity
Price per unit*
1 pcs.
10.6981 €
10 pcs.
9.8413 €
50 pcs.
8.9488 €
100 pcs.
8.0563 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | pin header | |
| Contact type | pin | |
| Pin number | 10 pole | |
| Grid | 5.08 mm | |
| Connection | screw connection | |
| Orientation | straight | |
| Type of locking | No | |
| contact surface | tin-plated | |
| Connection plating | tin-plated | |
| Rated voltage | 320 V | |
| Rated current | 12 A | |
| Additional parts | equipped | |
| Number of rows | 1 | |
| Colour | green |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |