1785003 | Phoenix Contact

Socket header, 6 pole, pitch 15 mm, angled, green, 1785003

Order No.: 62P6277
EAN: 4046356561310
MPN:
1785003
DFK-IPC 35 HC/ 6-GF-15,00
Series: DFK
1785003 Phoenix Contact PCB Connection Systems Image 1
1785003 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
70.9478 € *
Available in 5 Days: 10 pcs. - if ordered today
Total Price:
709.48 € *
*incl. VAT plus shipping costs
Subject to prior sale
10 pcs.
70.9478 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 6 pole
Grid 15 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface silver-plated
Rated voltage 1 kV
Rated current 125 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes