1784978 | Phoenix Contact

Socket header, 3 pole, pitch 15 mm, angled, green, 1784978

Order No.: 62P6274
EAN: 4046356561280
MPN:
1784978
DFK-IPC 35 HC/ 3-GF-15,00
Series: DFK
1784978 Phoenix Contact PCB Connection Systems Image 1
1784978 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
36.0332 € *
Available in 5 Days: 25 pcs. - if ordered today
Total Price:
900.83 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
36.0332 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 3 pole
Grid 15 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface silver-plated
Rated voltage 1 kV
Rated current 125 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes