1784936 | Phoenix Contact

Socket header, 4 pole, pitch 15 mm, angled, green, 1784936

Order No.: 63P1467
EAN: 4046356561242
MPN:
1784936
IPC 35 HC/ 4-GF-15,00
Series: IPC
1784936 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.7595 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
893.99 € *
*incl. VAT plus shipping costs
Subject to prior sale
25 pcs.
35.7595 €
Technical specifications
Filter Property Value
Version socket header
Contact type socket
Pin number 4 pole
Grid 15 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface silver-plated
Connection plating silver-plated
Rated voltage 1 kV
Rated current 125 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Customs tariff number 85366930
Country of origin PL
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes