1784855 | Phoenix Contact

Pin header, 2 pole, pitch 15 mm, straight, green, 1784855

Order No.: 63P1462
EAN: 4046356561167
MPN:
1784855
IPC 35 HC/ 2-STGF-15,00
Series: IPC
1784855 Phoenix Contact PCB Connection Systems Image 1
1784855 Phoenix Contact PCB Connection Systems Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.9234 € *
Available in 5 Days: 1,099 pcs. - if ordered today
Total Price:
12.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
12.9234 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 2 pole
Grid 15 mm
Connection screw connection
Orientation straight
Type of locking Yes
contact surface silver-plated
Rated voltage 1 kV
Rated current 125 A
Additional parts equipped
Number of rows 1
Colour green
Logistics
Property Value
Country of origin PL
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes