1782585 | Phoenix Contact

Pin header, 3 pole, pitch 3.81 mm, angled, black, 1782585

Order No.: 63P1986
EAN: 4046356550505
MPN:
1782585
MC 1,5/ 3-G-3,81 P20 THRR32
Series: COMBICON MC 1,5
1782585 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0234 € *
Available in 5 Days: 2,820 pcs. - if ordered today
Total Price:
481.00 € *
*incl. VAT plus shipping costs
Subject to prior sale
470 pcs.
1.0234 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 3 pole
Grid 3.81 mm
Connection solder connection
Orientation angled
Type of locking No
contact surface tin-plated
Connection plating tin-plated
Rated voltage 160 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Customs tariff number 85366930
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes