1782187 | Phoenix Contact

Pin header, 7 pole, pitch 3.81 mm, angled, black, 1782187

Order No.: 63P2256
EAN: 4046356550437
MPN:
1782187
MC 1,5/ 7-GF-3,81 P14 THRR56
Series: COMBICON MC 1,5
1782187 Phoenix Contact PCB Connection Systems
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9274 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
1,375.88 € *
*incl. VAT plus shipping costs
Subject to prior sale
470 pcs.
2.9274 €
Technical specifications
Filter Property Value
Version pin header
Contact type pin
Pin number 7 pole
Grid 3.81 mm
Connection solder connection
Orientation angled
Type of locking Yes
contact surface tin-plated
Connection plating tin-plated
Rated voltage 250 V
Rated current 8 A
Additional parts equipped
Number of rows 1
Colour black
Logistics
Property Value
Country of origin DE
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No